text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT244MTCX

74HCT Series 5 V CMOS Octal 3-STATE Bus Buffer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT244MTCX - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MM74HCT244MTCX is a Non-inverting Octal 3-STATE buffer, utilizes advanced silicon-gate CMOS technology. Available in TSSOP-20 package.

This possess high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuits achieve speeds comparable to low power Schottky devices.

Features:

  • TTL input compatible
  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Low quiescent current: 80 PA
  • High output drive current: 6 mA (min)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$885.00
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.176
10,000
$0.175
12,500+
$0.172
Product Variant Information section