Manufacturer Part #
74LVC541ABQ-Q100X
74LVC Series 3.6 V 3-State Octal Surface Mount Buffer/Line Driver - DHVQFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:DHVQFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC541ABQ-Q100X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 3.6V |
| Supply Current: | 100mA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 16ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 20 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DHVQFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
3,000
$0.174
6,000
$0.1717
9,000+
$0.1694
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
DHVQFN-20
Mounting Method:
Surface Mount