text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC08D,118

74VHC Series 5.5 V 8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74VHC08D,118 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$894.75
USD
Quantity
Unit Price
7,500
$0.1193
10,000
$0.1187
12,500
$0.1182
25,000
$0.1169
37,500+
$0.1155
Product Variant Information section