text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC74MTCX

74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi 74VHC74MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC74MTCX is a High speed CMOS dual D-Type Flip-Flop with preset and clear, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed: fMAX = 170 MHz (typ) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low power dissipation: ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HC74

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$735.00
USD
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
12,500
$0.144
25,000+
$0.142
Product Variant Information section