Manufacturer Part #
74VHCT08AMTCX
74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74VHCT08AMTCX - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHCT08AMTCX is an Advanced high-speed CMOS 2-input AND Gate, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package.
It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup.
Features:
- High speed tPD = 5.0 ns (typ) at TA = 25°C
- High noise immunity VIH = 2.0 V, VIL = 0.8 V
- Power down protection is provided on all inputs and outputs
- Low noise VOLP = 0.8 V (max)
- Low power dissipation ICC = 2 µA (max) at TA = 25°C
- Pin and function compatible with 74HCT08
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
10,000
$0.121
12,500
$0.12
37,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount