text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT00ADTR2G

74VHCT Series 3 to 5.5 V CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT00ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 5.5V
Package Style:  TSSOP-14
Features & Applications

The MC74VHCT00A is an advanced high speed CMOS 2-Input NAND gate fabricated with silicon gate CMOS technology. It achieves high speed operation while maintaining CMOS low power dissipation.The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

The device input is compatible with TTL-type input thresholds and the output has a full 5 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3.0 V CMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic to 3.0 V CMOS Logic while operating at the high-voltage power supply.

The MC74VHCT00A input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHCT00A to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Feature:

  • High Speed: tPD = 5.0 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 μA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 3.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Unit Price
2,500
$0.335
5,000
$0.33
10,000
$0.325
12,500+
$0.32
Product Variant Information section