text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT04ADTR2G

74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT04ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74VHCT04A is an advanced high speed CMOS inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.

The VHCT inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3V to 5.0V, because it has full 5V CMOS level output swings.

The VHCT04A input structures provide protection when voltages between 0V and 5.5V are applied, regardless of the supply voltage. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage input/output voltage mismatch, battery backup, hot insertion, etc.

Features:

  • High Speed: tPD = 4.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 μA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 4.5 V to 5.5 V Operating Range
  • Low Noise: VOLP = 1.0 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • These devices are available in Pb−free package(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,570
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$710.00
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.142
7,500
$0.141
12,500
$0.139
25,000+
$0.137
Product Variant Information section