text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX00DTR2G

74LVX Series 3.6 V 4 mA Quad Surface Mount 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX00DTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Power Dissipation: 180mW
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,035.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.139
7,500
$0.138
12,500
$0.137
25,000+
$0.134
Product Variant Information section