text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX04DR2G

74LCX Series 2 to 5.5 V Surface Mount CMOS Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX04DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/H
No of Functions / Channels: 6
Supply Voltage-Nom: 2|5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
25 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section