Manufacturer Part #
557G-06LF
ONE TO FOUR HCSL CLOCK BU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 557G-06LF - Technical Attributes
Attributes Table
| Type: | Differential |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 200MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | HCSL |
| Output Type: | HCSL |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
74
$2.89
222
$2.85
296
$2.84
740
$2.81
1,110+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount