Manufacturer Part #
9ZX21200AKLF
HIGH PERF. ZDB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Renesas 9ZX21200AKLF - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Interface Type: | PCI Express |
| Clock Input Frequency - Max: | 150MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Output Type: | HCSL |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
260
$3.14
520
$3.11
780
$3.10
1,040
$3.09
1,300+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount