text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58608UMG

SY58608U Series 2 GHz / 3.2 Gbps Precision, 1:2 LVDS Fanout Buffer - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58608UMG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 2GHz
Propagation Delay: 200ps
Supply Current: 55mA
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The SY58608UMG is a 2.5 V high-speed fully differential 1:2 LVDS fanout buffer optimized to provide two identical output copies with less than 20ps of skew and less than 10ps PP total jitter

The SY58608U can process clock signals as fast as 2 GHz or data patterns up to 3.2 Gbps.The differential input includes unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals.The SY58608U operates from a 2.5 V ±5% supply and is guaranteed over the full industrial temperature range (–40°C to +85°C).

Features:

  • Precision 1:2, 325 mV LVDS fanout buffer
  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 3.2 Gbps throughput
    • <300 ps propagation delay ( IN-to-Q)
    • <20 ps within-device skew
    • <100 ps rise/fall times
  • Fail Safe Input
    • Prevents outputs from oscillating when input is invalid
  • Ultra-low jitter design
    • 173fsrms phase jitter (typ)
  • High-speed LVDS outputs
  • 2.5 V ±5% power supply operation
  • Available in 16-pin (3mm x 3mm) MLF package

Applications:

  • All SONET clock and data distribution
  • Fiber channel clock and data distribution
  • Gigabit Ethernet clock and data distribution
  • Backplane distribution
Pricing Section
Global Stock:
0
USA:
0
29
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$992.00
USD
Quantity
Unit Price
5
$5.19
25
$5.08
75
$5.00
150
$4.96
400+
$4.82
Product Variant Information section