text.skipToContent text.skipToNavigation

Manufacturer Part #

D1216ECMDXGJDI-U

2G bits DDR3L SDRAM (128M words x 16 bits) 96-ball FBGA

Product Specification Section
Kingston D1216ECMDXGJDI-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 2Gb
Configuration: 128M x 16
Supply Voltage-Nom: 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: -40°C to +95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
122
USA:
122
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.04
USD
Quantity
Unit Price
1
$26.04
3
$25.66
5
$25.49
15
$25.12
25+
$24.80