text.skipToContent text.skipToNavigation

Manufacturer Part #

D1216ECMDXGJDI-U

2G bits DDR3L SDRAM (128M words x 16 bits) 96-ball FBGA

Product Specification Section
Kingston D1216ECMDXGJDI-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 2Gb
Configuration: 128M x 16
Supply Voltage-Nom: 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: -40°C to +95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2090
Multiple Of:
1
Total
$52,877.00
USD
Quantity
Unit Price
1
$26.57
3
$26.19
5
$26.01
15
$25.64
25+
$25.30