text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256E-15JU

AT28C256 Series 5 V 256 Kb (32 K x 8) Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Microchip AT28C256E-15JU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 150ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$371.84
USD
Quantity
Unit Price
32
$11.62
64+
$11.48
Product Variant Information section