text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSHA204A-STUCZ-T

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SOT23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSHA204A-STUCZ-T - Technical Attributes
Attributes Table
Memory Density: 4.5kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,375.00
USD
Quantity
Unit Price
5,000+
$0.475
Product Variant Information section