text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H256CDCR

256Kb Serial SPI MRAM 32Kx8 8-DFN, T&R 3.3V -40 to +85C

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H256CDCR - Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32 K x 16
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$25,840.00
USD
Quantity
Unit Price
4,000+
$6.46
Product Variant Information section