text.skipToContent text.skipToNavigation

Manufacturer Part #

23A640-I/SN

23A640 Series 1.7 V to 1.95 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23A640-I/SN - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The Microchip Technology Inc. 23X640 are 64 Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 23X640 is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead TSSOP.

Features:

  • Max. Clock 20 MHz
  • Low-Power CMOS Technology: - Read Current: 3 mA at 1 MHz - Standby Current: 4 μA Max. at 3.6 V
  • 32,768 x 8-bit Organization
  • 32-Byte Page
  • HOLD pin
  • Flexible Operating modes: - Byte read and write - Page mode (32 Byte Page) - Sequential mode
  • Sequential Read/Write
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    600
    Multiple Of:
    100
    Total
    $429.00
    USD
    Quantity
    Unit Price
    100
    $0.745
    200
    $0.73
    300
    $0.725
    500
    $0.715
    1,000+
    $0.695
    Product Variant Information section