text.skipToContent text.skipToNavigation

Manufacturer Part #

23K640-E/SN

23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23K640-E/SN - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Extended
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$465.00
USD
Quantity
Unit Price
100
$0.82
200
$0.805
300
$0.80
400
$0.795
500+
$0.775
Product Variant Information section