text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2008A-55TIN

AS6C2008 Series 2 Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C2008A-55TIN - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP-32
Mounting Method: Surface Mount
Features & Applications

The AS6C2008A-55TIN is a part of AS6C2008 consist of 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits. It operates from a single power supply of 2.7V ~ 3.6V .

It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

Product Features:

  • Access time : 55ns
  • Low power consumption:
  • Operating current :20mA (TYP.)
  • Standby current : 20mA(TYP.)L Version
  • 1μA (TYP.) LL-version
  • Single 2.7V ~ 3.6V power supply
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1560
Multiple Of:
156
Total
$6,318.00
USD
Quantity
Unit Price
1,560+
$4.05
Product Variant Information section