text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C31024B-20TJCN

AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 20 ns CMOS Static RAM - SOJ-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C31024B-20TJCN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 20ns
Temperature Grade: Commercial
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
418
Multiple Of:
22
Total
$2,106.72
USD
Quantity
Unit Price
22
$5.15
44
$5.12
66
$5.10
88
$5.09
110+
$5.04
Product Variant Information section