text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C38096A-10TIN

AS7C38096A Series 8-Mbit (1 M x 8) 3 V 10 ns CMOS Static RAM - TSOP2-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C38096A-10TIN - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Number of Words: 8
Word Length: 8b
Supply Voltage-Nom: 3V to 6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA to 110mA
Operating Temperature: -40°C to +85°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$2,084.40
USD
Quantity
Unit Price
135+
$15.44
Product Variant Information section