text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62147EV30LL-45B2XIT

4Mb (256Kb×16) Micropower SRAM 2.2-3.6V 48-ball VFBGA Dual Chip Enable

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62147EV30LL-45B2XIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,420.00
USD
Quantity
Unit Price
2,000+
$2.71
Product Variant Information section