text.skipToContent text.skipToNavigation

Manufacturer Part #

N25S818HAT21I

N25S818HA Series 256 Kbyte 1.8 V Low Power Serial SRAM - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi N25S818HAT21I - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 1.95V
Speed: 16MHz
Package Style:  TSSOP-8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$762.00
USD
Quantity
Unit Price
600+
$1.27
Product Variant Information section