text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C020-55PU

AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-only Memory -DIP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Microchip AT27C020-55PU - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$59.64
USD
Quantity
Unit Price
12
$4.97
24
$4.91
48
$4.86
60
$4.84
180+
$4.72
Product Variant Information section