text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV640ETXEI-70G

MX29LV640 Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV640ETXEI-70G - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications
The MX29LV640ETXEI-70G is a parallel flash memory with a maximum access time of 70ns and offers boot sector architecture. Available in surface mout TFBGA-48 package.

Features:

  • Provides sector group protect function to prevent program or erase operation in the protected sector group
  • Provides chip unprotect function to allow code changing
  • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • 2.7 to 3.6 volt for read, erase, and program operations
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Performance
    • High Performance
      • Fast access time: 70ns
  • Software Features
    • Erase Suspend/ Erase Resume
      • Suspends sector erase operation to read data from or program data to another sector which is not being erased
  • HARDWARE FEATURES
    • Ready/Busy# (RY/BY#) Output
      • Provides a hardware method of detecting program and erase operation completion

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
480
Multiple Of:
480
Total
$4,195.20
USD
Quantity
Unit Price
480+
$8.74
Product Variant Information section