Manufacturer Part #
MX25U8035EM2I-10G
MX25U8035 Series 8 Mb ( 1M x 8) 104 MHz 1.8 V Serial Flash - SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:92 per Tube Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25U8035EM2I-10G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 8Mb |
| Supply Voltage-Nom: | 1.8V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
92
$0.795
184
$0.785
276
$0.775
460
$0.765
920+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount