text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF040B-50-4I-SAF

SST25VF040B Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Microchip SST25VF040B-50-4I-SAF - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,835
USA:
2,835
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
20
$1.30
40
$1.28
100
$1.27
200
$1.26
400+
$1.23
Product Variant Information section