Manufacturer Part #
CY62136FV30LL-45ZSXIT
CY62136FV30 Series 2 Mb (128 K x 16) 45 ns SMT Static RAM - TSOP II-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Infineon CY62136FV30LL-45ZSXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8542.32.00.41
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Molding Compound Change
12/09/2024
Details and Download
Part Status:
Active
Active
Infineon CY62136FV30LL-45ZSXIT - Technical Attributes
Attributes Table
| Memory Density: | 2Mb |
| Memory Organization: | 128K x 16 |
| Number of Words: | 128K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Industrial |
| Supply Current: | 18mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount