text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62187EV30LL-55BAXI

CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Infineon CY62187EV30LL-55BAXI - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4M x 16
Number of Words: 4M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 55mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
921
USA:
921
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$60.99
USD
Quantity
Unit Price
1
$60.99
2
$60.30
4
$59.63
5
$59.41
15+
$58.08
Product Variant Information section