text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACC250A

ND9 Series 10 Position 0.5 m IX Industrial Ethernet Plug to Plug Cable Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Amphenol Communications Solutions ND9ACC250A - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 0.5m
Shielding: Yes
Color: Black
No of Rows: 2
No of Positions: 10
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 500MΩ
Contact Resistance: 80mΩ
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 500V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.40
USD
Quantity
Unit Price
40
$14.66
80
$14.56
120+
$14.47
Product Variant Information section