text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5179009-3

80 Position Connector Receptacle pitch 0.8mm Solder SMD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-5179009-3 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 80
Termination: Solder
Contact Current-Max: 0.5A
Length: 37.8mm
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,276.00
USD
Quantity
Unit Price
3,600+
$3.41
Product Variant Information section