text.skipToContent text.skipToNavigation

Manufacturer Part #

10TXV220M6.3X8

TXV Series 10V 220 uF 20% Ø6.3x8mm Surface Mount Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Series: TXV
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 110mA
Impedance:
Operating Temp-Max: 125°C
Dissipation Factor: 6.3%
Leakage Current: 0.3A
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$149.40
USD
Quantity
Web Price
900
$0.166
2,700
$0.133
3,600
$0.132
9,000
$0.128
13,500+
$0.127
Product Variant Information section