Manufacturer Part #
250BXC33MMGPG412.5X16
BXC Series 250 v 33 uf 105c 12.5x16mm LS=5mm 12k Hours RDL Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 250BXC33MMGPG412.5X16 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 250BXC33MMGPG412.5X16 - Technical Attributes
Attributes Table
| Series: | BXC |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 16mm x D 12.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.145
1,500
$0.142
2,500
$0.14
7,500
$0.138
12,500+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole