text.skipToContent text.skipToNavigation

Manufacturer Part #

25CAE47HCV

CAE-HC Series 25 V 47 uF 105°C 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge 25CAE47HCV - Technical Attributes
Attributes Table
Series: CAE-HCV
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Ripple Current: 65mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$423.00
USD
Quantity
Unit Price
1,000
$0.044
3,000
$0.0429
5,000
$0.0423
20,000
$0.0409
30,000+
$0.04
Product Variant Information section