text.skipToContent text.skipToNavigation

Manufacturer Part #

350BXW220MEFRCE18X40

BXW Series 350 V 220 UF

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 350BXW220MEFRCE18X40 - Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.7A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
200
Total
$2,660.00
USD
Quantity
Unit Price
200
$1.37
400
$1.36
600
$1.35
1,000+
$1.33
Product Variant Information section