text.skipToContent text.skipToNavigation

Manufacturer Part #

36DY103F250DF2A

36DY Series 250 V 10000 µF Screw Terminal Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con 36DY103F250DF2A - Technical Attributes
Attributes Table
Series: 36DY
Type: Can - Screw Terminal
Capacitance: 10000µF
Tolerance (%): -10% to +50%
Rated Voltage: 250V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  143mm x D  76mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
176
Multiple Of:
16
Total
$7,691.20
USD
Quantity
Unit Price
16
$43.70
32
$44.06
48+
$43.70
Product Variant Information section