text.skipToContent text.skipToNavigation

Manufacturer Part #

39D207F250JP6

39D Series 250 V 200 uF 85 °C Ø 25.7 x 67.1 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 39D207F250JP6 - Technical Attributes
Attributes Table
Series: 39D
Type: Axial
Capacitance: 200µF
Tolerance (%): -10% to +50%
Rated Voltage: 250V
Lifetime@Temperature: 500 Hrs @ 85°C
Operating Temp Range: -20°C to +85°C
Operating Temp-Max: 85°C
Dissipation Factor: 18%
Leakage Current: 1341.64µA
Dimension: L  67.1mm x D  25.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,600.00
USD
Quantity
Unit Price
80+
$20.00
Product Variant Information section