text.skipToContent text.skipToNavigation

Manufacturer Part #

450BXW22MEFR12.5X20

BXW SERIES RADIAL 450V 22uF 20%TOL 12.5x20MM LS=5MM 105C 10000HRS PET SLEEVE

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 450BXW22MEFR12.5X20 - Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 0.28A
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section