Manufacturer Part #
50RX3010MT78X11.5
RX30 Series 50 V 10 uF 8x11.5 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 50RX3010MT78X11.5 - Technical Attributes
Attributes Table
| Series: | RX30 |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 130°C |
| Operating Temp Range: | -40°C to +130°C |
| Ripple Current: | 200mA |
| Impedance: | 0.6Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 130°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
10,000
$0.10
15,000+
$0.0979
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole