text.skipToContent text.skipToNavigation

Manufacturer Part #

50TRV1500M18X21.5

Aluminum Electrolytic Capacitors - SMD 50V 1500uF, High Temp, Long Life

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 50TRV1500M18X21.5 - Technical Attributes
Attributes Table
Series: TRV
Type: Can - SMT
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.65A
Impedance: 72mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Dimension: L  21.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
75
Total
$720.00
USD
Quantity
Unit Price
75
$1.23
225
$1.21
375
$1.20
750
$1.19
1,500+
$1.17
Product Variant Information section