text.skipToContent text.skipToNavigation

Manufacturer Part #

601D127F100FJ1

601D Series 100 V 120 uF 105 °C Ø 15.8 x 41.2 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 601D127F100FJ1 - Technical Attributes
Attributes Table
Series: 601D
Type: Axial
Capacitance: 120µF
Tolerance (%): -10% to +50%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.725A
ESR (Equivalent Series Resistance): 0.869Ω
Operating Temp-Max: 105°C
Leakage Current: 54.7µA
Dimension: L  41.2mm x D  15.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$2,387.25
USD
Quantity
Unit Price
45+
$53.05
Product Variant Information section