text.skipToContent text.skipToNavigation

Manufacturer Part #

601D478F015GL1

601D Series 15V 4700 uF 105°C Ø19.3x54.4mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 601D478F015GL1 - Technical Attributes
Attributes Table
Series: 601D
Type: Axial
Capacitance: 4700µF
Tolerance (%): -10% to +50%
Rated Voltage: 15V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Leakage Current: 352µA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$2,346.75
USD
Quantity
Unit Price
45+
$52.15
Product Variant Information section