text.skipToContent text.skipToNavigation

Manufacturer Part #

A750KK477M1AAAE016

A750 Series 470 uF ±20 % 10 V 8 x 8 mm Through Hole Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Kemet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kemet A750KK477M1AAAE016 - Technical Attributes
Attributes Table
Series: A750
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 4.1A
ESR (Equivalent Series Resistance): 16mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 12%
Leakage Current: 940µA
Dimension: L  8mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
500
$0.147
1,000
$0.145
1,500
$0.144
2,500
$0.143
5,000
$0.14
10,000+
$0.14
Product Variant Information section