text.skipToContent text.skipToNavigation

Manufacturer Part #

AEA0810220M100R

Capacitor Aluminum 22uF 100Vdc 20% Radial Can Cylindrical Can 130mA 5000 hr 105

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AEA0810220M100R - Technical Attributes
Attributes Table
Series: AEA
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 130mA
Impedance: 1.88Ω
Operating Temp-Max: 105°C
Dissipation Factor: 7%
Leakage Current: 22µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section