text.skipToContent text.skipToNavigation

Manufacturer Part #

AEA1216100M450R

10 F 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AEA1216100M450R - Technical Attributes
Attributes Table
Series: AEA
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 112mA
Operating Temp-Max: 105°C
Dissipation Factor: 25%
Leakage Current: 280µA
Dimension: L  13mm x W  13mm x H  17mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
200
Total
$1,248.00
USD
Quantity
Unit Price
200
$1.07
400
$1.06
600
$1.05
1,000+
$1.04
Product Variant Information section