text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JHG223

NHG Series 6.3 v 2200 uf 105'c 18x35.5mm LS=7.5mm 2k Hours Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-0JHG223 - Technical Attributes
Attributes Table
Series: NHG-A
Type: Radial
Capacitance: 22000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2350mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.7%
Dimension: H  37.5mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$38.50
USD
Quantity
Unit Price
50
$0.77
150
$0.75
500
$0.73
1,000
$0.72
2,000+
$0.70
Product Variant Information section