text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM221

ECA-M Series 6.3 V 220 uF Ø 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry ECA-0JM221 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 240mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Leakage Current: 13.86µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Unit Price
1
$0.0286
1,000
$0.0278
3,000
$0.0271
10,000
$0.0264
30,000+
$0.025
Product Variant Information section