text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG332

NHG Series 50 V 3300 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic Industry ECA-1HHG332 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1770mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,408
USA:
10,408
6,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
25
$0.99
75
$0.965
150
$0.95
400
$0.93
1,000+
$0.89
Product Variant Information section