text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM220B

M Series 50 V 22 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Panasonic Industry ECA-1HM220B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 100mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.80
USD
Quantity
Unit Price
2,000
$0.0308
6,000
$0.0301
10,000
$0.0297
30,000
$0.029
50,000+
$0.0283
Product Variant Information section